Technical Document
Specifications
Brand
IdecLock Style
Keyed
Normal State Configuration
1NC/1NC + 1NC/1NO + 2NC
Lock Type
Spring Lock
Maximum AC Voltage
250V
Maximum DC Voltage
30V
Connection Type
M20
IP Rating
IP67
Series
HS1L
Depth
129mm
Length
104mm
Width
63mm
Maximum Operating Temperature
+55°C
Maximum Current
10A
Minimum Operating Temperature
-20°C
Country of Origin
Japan
EGP 30,204.14
EGP 30,204.14 Each (ex VAT)
1
EGP 30,204.14
EGP 30,204.14 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
IdecLock Style
Keyed
Normal State Configuration
1NC/1NC + 1NC/1NO + 2NC
Lock Type
Spring Lock
Maximum AC Voltage
250V
Maximum DC Voltage
30V
Connection Type
M20
IP Rating
IP67
Series
HS1L
Depth
129mm
Length
104mm
Width
63mm
Maximum Operating Temperature
+55°C
Maximum Current
10A
Minimum Operating Temperature
-20°C
Country of Origin
Japan