Technical Document
Specifications
Product details
IDEC HE2B Series Redundant (Double) Basic Enabling Switch.
Ideally suited for use as an enabling switch on teach pendants, the function accomodates a panic situation wherein the operator can release or squeeze for the switch off position. The contact will not close when released from "Off" position 3 to "Off" position 1. Rubber covers are available in a choice of 3 colours, the cover provides a watertight seal. See typically Stock no 8077099
Multiple contacts for enhanced reliability
Monitoring contacts in addition to main load contacts
IP65 rated with fitted rubber cover
3 position operation Off-On-Off
Standards
IEC60947-5-1, EN60947-5-1, JIS C8201-5-1, UL508, CSA C22.2 No 14
Enabling Switch
EGP 6,542.06
EGP 6,542.06 Each (ex VAT)
1
EGP 6,542.06
EGP 6,542.06 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Product details
IDEC HE2B Series Redundant (Double) Basic Enabling Switch.
Ideally suited for use as an enabling switch on teach pendants, the function accomodates a panic situation wherein the operator can release or squeeze for the switch off position. The contact will not close when released from "Off" position 3 to "Off" position 1. Rubber covers are available in a choice of 3 colours, the cover provides a watertight seal. See typically Stock no 8077099
Multiple contacts for enhanced reliability
Monitoring contacts in addition to main load contacts
IP65 rated with fitted rubber cover
3 position operation Off-On-Off
Standards
IEC60947-5-1, EN60947-5-1, JIS C8201-5-1, UL508, CSA C22.2 No 14


