Technical Document
Specifications
Brand
IdecAccessory Type
Lens
For Use With
A8 Series
Lens Colour
Red
Lens Shape
Square
Country of Origin
Japan
Product details
8mm Sub-miniature Illuminated Push-button Switches
8mm contact indicators for panel mounting
LED illumination, Suitable LEDs are supplied separately
Indicators are available in both square and round styles
Solder Tab terminals
LEDs
A range of LEDs specifically for use with this sub-miniature indicator series
Current should be limited to 20mA by use of a suitable external resistor as detailed at the beginning of the Optoelectronics/Indicators section. VF @ IF 20mA=1.7V (red), 2.1V (green) and 2.2V (yellow)
Note: When not illuminated, the green LED appears to be yellow.
Lenses
Two-part lenses comprising a diffuser and a coloured transparent front cover. Diffuser may be marked to indicate switch function, etc

EGP 2,676.70
EGP 535.34 Each (In a Pack of 5) (ex VAT)
5
EGP 2,676.70
EGP 535.34 Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.

Technical Document
Specifications
Brand
IdecAccessory Type
Lens
For Use With
A8 Series
Lens Colour
Red
Lens Shape
Square
Country of Origin
Japan
Product details
8mm Sub-miniature Illuminated Push-button Switches
8mm contact indicators for panel mounting
LED illumination, Suitable LEDs are supplied separately
Indicators are available in both square and round styles
Solder Tab terminals
LEDs
A range of LEDs specifically for use with this sub-miniature indicator series
Current should be limited to 20mA by use of a suitable external resistor as detailed at the beginning of the Optoelectronics/Indicators section. VF @ IF 20mA=1.7V (red), 2.1V (green) and 2.2V (yellow)
Note: When not illuminated, the green LED appears to be yellow.
Lenses
Two-part lenses comprising a diffuser and a coloured transparent front cover. Diffuser may be marked to indicate switch function, etc
