Idec Illuminated Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, SPDT, Green LED, 250V, IP65

RS Stock No.: 828-7955Brand: IdecManufacturers Part No.: AL6M-M14P-G
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Idec

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

16.2mm

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

SPDT

Voltage Rating

250V

Push Button Style

Round

LED Colour

Green

IP Rating

IP65

Contact Current Rating

1 A @ 120 V ac, 1 A @ 24 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

AL6M-M14P-G

Case Colour

Black

Terminal Type

Quick Connect, Solder Tag

Product details

Idec A6 Series

The A6 series of pushbuttons and pilot devices from Idec.
Features include snap action, double throw contacts. Ideal for such applications as PLC inputs, logic level switching or where space is at a premium.

Models include illuminated and non-illuminated pushbuttons, pilot lights, selectors and a push-lock/turn reset switch.

IP65 versions available
Choice of round, square or rectangular bezel shapes
Snap action contacts
Available in a range of colours
Space saving design

Idec Push Buttons and Accessories

Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.

You may be interested in
Stock information temporarily unavailable.

EGP 2,716.48

EGP 2,716.48 Each (ex VAT)

Idec Illuminated Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, SPDT, Green LED, 250V, IP65

EGP 2,716.48

EGP 2,716.48 Each (ex VAT)

Idec Illuminated Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, SPDT, Green LED, 250V, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Idec

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

16.2mm

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

SPDT

Voltage Rating

250V

Push Button Style

Round

LED Colour

Green

IP Rating

IP65

Contact Current Rating

1 A @ 120 V ac, 1 A @ 24 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

AL6M-M14P-G

Case Colour

Black

Terminal Type

Quick Connect, Solder Tag

Product details

Idec A6 Series

The A6 series of pushbuttons and pilot devices from Idec.
Features include snap action, double throw contacts. Ideal for such applications as PLC inputs, logic level switching or where space is at a premium.

Models include illuminated and non-illuminated pushbuttons, pilot lights, selectors and a push-lock/turn reset switch.

IP65 versions available
Choice of round, square or rectangular bezel shapes
Snap action contacts
Available in a range of colours
Space saving design

Idec Push Buttons and Accessories

Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.

You may be interested in