ideal-tek ESD Foam 220mm(W)x 280mm(L)

RS Stock No.: 787-0323Brand: ideal-tekManufacturers Part No.: PCSA-1.2
brand-logo
View all in Anti Static Packaging

Technical Document

Specifications

Packaging Type

ESD Foam

Type

Foam

Colour

Grey

Length

280mm

Thickness

41mm

Width

220mm

Dissipative

No

Conductive

Yes

Anti-Static

No

Static Shielding

No

Foam Type

Cushioning

Complies with EN 61340-5-1

Yes

Surface Resistance

103-5Ω

Volume Resistance

10^4Ω

Country of Origin

Italy

Product details

PCSA PCB Holder

Professional PCB holders and accessories from the PCSA range.

ESD Safe.
2 x Adjustable subdivisions.
Various sizes.
Foam Rubber.

PCB Assembly Equipment

Stock information temporarily unavailable.

EGP 2,763.96

EGP 2,763.96 Each (ex VAT)

ideal-tek ESD Foam 220mm(W)x 280mm(L)

EGP 2,763.96

EGP 2,763.96 Each (ex VAT)

ideal-tek ESD Foam 220mm(W)x 280mm(L)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Packaging Type

ESD Foam

Type

Foam

Colour

Grey

Length

280mm

Thickness

41mm

Width

220mm

Dissipative

No

Conductive

Yes

Anti-Static

No

Static Shielding

No

Foam Type

Cushioning

Complies with EN 61340-5-1

Yes

Surface Resistance

103-5Ω

Volume Resistance

10^4Ω

Country of Origin

Italy

Product details

PCSA PCB Holder

Professional PCB holders and accessories from the PCSA range.

ESD Safe.
2 x Adjustable subdivisions.
Various sizes.
Foam Rubber.

PCB Assembly Equipment