ideal-tek ES351TX.CR.BGO ESD Safe Cable Cutters

RS Stock No.: 282-7633Brand: ideal-tekManufacturers Part No.: ES351TX.CR.BGO.ITR
brand-logo
View all in Cutters

Technical Document

Specifications

Model Number

ES351TX.CR.BGO

Cutter Type

Cable Cutters

Materials Cut

Soft Wire

Non Sparking

No

VDE/1000V Approved

No

ESD Safe

Yes

Country of Origin

Italy

Stock information temporarily unavailable.

EGP 17,906.70

EGP 17,906.70 Each (ex VAT)

ideal-tek ES351TX.CR.BGO ESD Safe Cable Cutters

EGP 17,906.70

EGP 17,906.70 Each (ex VAT)

ideal-tek ES351TX.CR.BGO ESD Safe Cable Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model Number

ES351TX.CR.BGO

Cutter Type

Cable Cutters

Materials Cut

Soft Wire

Non Sparking

No

VDE/1000V Approved

No

ESD Safe

Yes

Country of Origin

Italy