ideal-tek 110 mm, Stainless Steel, Bent, Extra Fine, Tweezer

RS Stock No.: 247-5544Brand: ideal-tekManufacturers Part No.: 5B.SA.0Distrelec Article No.: 18067508
View all in Tweezers

Technical Document

Specifications

Model Number

5B.SA.0

Material

Stainless Steel

Overall Length

110 mm

Point Type

Bent, Extra Fine

Anti-Magnetic

Yes

Distrelec Product Id

18067508

Country of Origin

Switzerland

Stock information temporarily unavailable.

EGP 3,292.25

EGP 3,292.25 Each (ex VAT)

ideal-tek 110 mm, Stainless Steel, Bent, Extra Fine, Tweezer

EGP 3,292.25

EGP 3,292.25 Each (ex VAT)

ideal-tek 110 mm, Stainless Steel, Bent, Extra Fine, Tweezer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model Number

5B.SA.0

Material

Stainless Steel

Overall Length

110 mm

Point Type

Bent, Extra Fine

Anti-Magnetic

Yes

Distrelec Product Id

18067508

Country of Origin

Switzerland