Technical Document
Specifications
Brand
ideal-tekBlade Length
50 mm
Blade Material
Stainless Steel
Overall Length
135 mm
Handle Material
Nylon
Adjustable Pivot
No
Scissor Type
General Purpose
Country of Origin
Italy
Stock information temporarily unavailable.
EGP 2,330.02
EGP 2,330.02 Each (ex VAT)
ideal-tek 135 mm Stainless Steel Scissors
1
EGP 2,330.02
EGP 2,330.02 Each (ex VAT)
ideal-tek 135 mm Stainless Steel Scissors
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ideal-tekBlade Length
50 mm
Blade Material
Stainless Steel
Overall Length
135 mm
Handle Material
Nylon
Adjustable Pivot
No
Scissor Type
General Purpose
Country of Origin
Italy