Technical Document
Specifications
Brand
ideal-tekModel Number
15A.C
Material
Carbon Steel
Orientation
Straight
Overall Length
120 mm
Country of Origin
Switzerland
Product details
High Precision Cutting Tweezers
Ideal-tek precision cutting tweezers manufactured from corrosion resistant medical carbon steel. It gives excellent consistency and makes them an excellent choice for use with SMT and PCB components for both cutting and holding.
Features and Benefits
Perfect cutting tweezers for soft copper, gold, silver, magnetic wires
Suitable for cutting and holding
Anti-Magnetic
EGP 6,561.29
EGP 6,561.29 Each (ex VAT)
1
EGP 6,561.29
EGP 6,561.29 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ideal-tekModel Number
15A.C
Material
Carbon Steel
Orientation
Straight
Overall Length
120 mm
Country of Origin
Switzerland
Product details
High Precision Cutting Tweezers
Ideal-tek precision cutting tweezers manufactured from corrosion resistant medical carbon steel. It gives excellent consistency and makes them an excellent choice for use with SMT and PCB components for both cutting and holding.
Features and Benefits
Perfect cutting tweezers for soft copper, gold, silver, magnetic wires
Suitable for cutting and holding