ideal-tek 120 mm, Stainless Steel, Grooved, Tweezers

RS Stock No.: 787-0304Brand: ideal-tekManufacturers Part No.: SM108.SA
brand-logo
View all in Tweezers

Technical Document

Specifications

Material

Stainless Steel

Overall Length

120 mm

Point Type

Grooved

Anti-Magnetic

Yes

Anti-Acid

Yes

Country of Origin

Switzerland

Product details

Precision Tweezers - SA

Handcrafted to perfect tip symmetry and balance
Polished edge
No-scratch/antiglare satin finish
Anti-magnetic Anti-acid Stainless steel

Stock information temporarily unavailable.

EGP 2,613.84

EGP 2,613.84 Each (ex VAT)

ideal-tek 120 mm, Stainless Steel, Grooved, Tweezers

EGP 2,613.84

EGP 2,613.84 Each (ex VAT)

ideal-tek 120 mm, Stainless Steel, Grooved, Tweezers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

Stainless Steel

Overall Length

120 mm

Point Type

Grooved

Anti-Magnetic

Yes

Anti-Acid

Yes

Country of Origin

Switzerland

Product details

Precision Tweezers - SA

Handcrafted to perfect tip symmetry and balance
Polished edge
No-scratch/antiglare satin finish
Anti-magnetic Anti-acid Stainless steel