Ideal Industries 61-747 Clamp Meter, 400A dc, Max Current 400A ac CAT III 600V

RS Stock No.: 146-968Brand: Ideal IndustriesManufacturers Part No.: 61-747
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum DC Current Measurement

400A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Model Number

61-747

Clamp Meter Type

AC/DC Clamp Meter

Safety Category

CAT III 600V

Country of Origin

China

Stock information temporarily unavailable.

EGP 10,892.10

EGP 10,892.10 Each (ex VAT)

Ideal Industries 61-747 Clamp Meter, 400A dc, Max Current 400A ac CAT III 600V

EGP 10,892.10

EGP 10,892.10 Each (ex VAT)

Ideal Industries 61-747 Clamp Meter, 400A dc, Max Current 400A ac CAT III 600V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum DC Current Measurement

400A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Model Number

61-747

Clamp Meter Type

AC/DC Clamp Meter

Safety Category

CAT III 600V

Country of Origin

China