Ideal Industries Red 1-Lock Plastic Lockout Kit

RS Stock No.: 146-942Brand: Ideal IndustriesManufacturers Part No.: 441.003
brand-logo
View all in Lockouts

Technical Document

Specifications

Type

Lockout Kit

Colour

Red

Number of Locks

1

Material

Plastic

Country of Origin

China

EGP 946.26

EGP 946.26 Each (ex VAT)

Ideal Industries Red 1-Lock Plastic Lockout Kit

EGP 946.26

EGP 946.26 Each (ex VAT)

Ideal Industries Red 1-Lock Plastic Lockout Kit

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Type

Lockout Kit

Colour

Red

Number of Locks

1

Material

Plastic

Country of Origin

China