ICY BOX Port USB Network Adapter USB 3.0 USB 3.1 C Type Male to RJ45 10/100/1000Mbit/s Network Speed
RS Stock No.: 283-7498Brand: ICY BOXManufacturers Part No.: IB-AC501ADistrelec Article No.: 30295080
Technical Document
Specifications
Brand
ICY BOXUSB Standard
USB 3.0
Number Of Ports
1
Network Speed
10/100/1000Mbit/s
Connector A
USB 3.1 C Type Male
Connector A Gender
Male
Connector B
RJ45
Distrelec Product Id
30295080
Country of Origin
China
Stock information temporarily unavailable.
EGP 2,694.00
EGP 2,694.00 Each (ex VAT)
ICY BOX Port USB Network Adapter USB 3.0 USB 3.1 C Type Male to RJ45 10/100/1000Mbit/s Network Speed
1
EGP 2,694.00
EGP 2,694.00 Each (ex VAT)
ICY BOX Port USB Network Adapter USB 3.0 USB 3.1 C Type Male to RJ45 10/100/1000Mbit/s Network Speed
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ICY BOXUSB Standard
USB 3.0
Number Of Ports
1
Network Speed
10/100/1000Mbit/s
Connector A
USB 3.1 C Type Male
Connector A Gender
Male
Connector B
RJ45
Distrelec Product Id
30295080
Country of Origin
China