IC Haus IC-WKL SO8 N Type 2.7 → 6 V Laser Diode Driver 8 SOIC
RS Stock No.: 288-4596Brand: IC HausManufacturers Part No.: IC-WKL SO8Distrelec Article No.: 17350884
Technical Document
Specifications
Brand
IC HausDiode Types Driven
N Type
Laser Type Driven
CW
Dimensions
5 x 6 x 2mm
Package Type
SOIC
Number of Pins
8
Supply Voltage Range
2.7 → 6 V
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 303.34
EGP 303.34 Each (ex VAT)
IC Haus IC-WKL SO8 N Type 2.7 → 6 V Laser Diode Driver 8 SOIC
1
EGP 303.34
EGP 303.34 Each (ex VAT)
IC Haus IC-WKL SO8 N Type 2.7 → 6 V Laser Diode Driver 8 SOIC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
IC HausDiode Types Driven
N Type
Laser Type Driven
CW
Dimensions
5 x 6 x 2mm
Package Type
SOIC
Number of Pins
8
Supply Voltage Range
2.7 → 6 V
Country of Origin
Germany