Hummel HSK-M-EMV-D Series Silver Nickel Plated Brass Cable Gland, M16 Thread, 5mm min., 10mm max., IP68, IP69K

RS Stock No.: 289-0515Brand: HummelManufacturers Part No.: 1.631.1600.50Distrelec Article No.: 15512843
View all in Cable Glands

Technical Document

Specifications

Brand

Hummel

Thread Size

M16

Maximum Cable Diameter

10mm

Minimum Cable Diameter

5mm

Material

Nickel Plated Brass

Colour

Silver

Series

HSK-M-EMV-D

IP Rating

IP68, IP69K

Country of Origin

Germany

You may be interested in

EGP 1,077.75

EGP 1,077.75 Each (ex VAT)

Hummel HSK-M-EMV-D Series Silver Nickel Plated Brass Cable Gland, M16 Thread, 5mm min., 10mm max., IP68, IP69K

EGP 1,077.75

EGP 1,077.75 Each (ex VAT)

Hummel HSK-M-EMV-D Series Silver Nickel Plated Brass Cable Gland, M16 Thread, 5mm min., 10mm max., IP68, IP69K

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Hummel

Thread Size

M16

Maximum Cable Diameter

10mm

Minimum Cable Diameter

5mm

Material

Nickel Plated Brass

Colour

Silver

Series

HSK-M-EMV-D

IP Rating

IP68, IP69K

Country of Origin

Germany

You may be interested in