Technical Document
Specifications
Brand
Hugo BrennenstuhlType
LED Lamp
Lamp Type
LED
Luminosity
12500 lumens
Wattage
100 W
Voltage Rating
18 V
Rechargeable
Yes
IP Rating
IP54
Lamp Size
258 x 354 x 177 mm
Country of Origin
China
Stock information temporarily unavailable.
EGP 42,139.67
EGP 42,139.67 Each (ex VAT)
Hugo Brennenstuhl Rechargeable LED Work Light, 12500 lumens, 18 V, IP54
1
EGP 42,139.67
EGP 42,139.67 Each (ex VAT)
Hugo Brennenstuhl Rechargeable LED Work Light, 12500 lumens, 18 V, IP54
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Hugo BrennenstuhlType
LED Lamp
Lamp Type
LED
Luminosity
12500 lumens
Wattage
100 W
Voltage Rating
18 V
Rechargeable
Yes
IP Rating
IP54
Lamp Size
258 x 354 x 177 mm
Country of Origin
China