Huco Reducing Bush 259.31, 9.5mm Shaft Diameter, 12.7mm Outside Diameter

RS Stock No.: 748-544Brand: HucoManufacturers Part No.: 259.31
brand-logo
View all in Reducing Bushes

Technical Document

Specifications

Brand

Huco

Shaft Diameter

9.5mm

Outside Diameter

12.7mm

Length

10.7mm

Material

Aluminium Alloy

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Country of Origin

United Kingdom

Product details

Bore Reducing Bushes

Metallic bore reducers for use with acetal fork type universal joints, adjustable friction clutches, nickel bellows couplers and Uni-lat zero backlash shaft couplers
Designed to adapt the bore size, thereby increasing the offering of diameters available. When fitted into hubs with set screws, these reducers function as ring clamps leaving the shafts unmarked
Shafts can be removed or re-positioned repeatedly without disturbing the reducers, which remain in the hubs
Close tolerance shafts are recommended as grip relies on adequate contact area between shaft and reducer
Operating temperature range: -40°C to +85°C

You may be interested in

EGP 1,497.04

EGP 748.52 Each (In a Pack of 2) (ex VAT)

Huco Reducing Bush 259.31, 9.5mm Shaft Diameter, 12.7mm Outside Diameter

EGP 1,497.04

EGP 748.52 Each (In a Pack of 2) (ex VAT)

Huco Reducing Bush 259.31, 9.5mm Shaft Diameter, 12.7mm Outside Diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Huco

Shaft Diameter

9.5mm

Outside Diameter

12.7mm

Length

10.7mm

Material

Aluminium Alloy

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Country of Origin

United Kingdom

Product details

Bore Reducing Bushes

Metallic bore reducers for use with acetal fork type universal joints, adjustable friction clutches, nickel bellows couplers and Uni-lat zero backlash shaft couplers
Designed to adapt the bore size, thereby increasing the offering of diameters available. When fitted into hubs with set screws, these reducers function as ring clamps leaving the shafts unmarked
Shafts can be removed or re-positioned repeatedly without disturbing the reducers, which remain in the hubs
Close tolerance shafts are recommended as grip relies on adequate contact area between shaft and reducer
Operating temperature range: -40°C to +85°C

You may be interested in