Technical Document
Specifications
Brand
HucoShaft Diameter
3mm
Outside Diameter
6.35mm
Length
6.6mm
Material
Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Country of Origin
United Kingdom
Product details
Bore reducers
These bore reducers are designed for use with universal joints, nickel bellows seals and shaft couplings.
They allow the bore diameter to be adjusted, increasing the range of diameters available.
When fitted to hubs with a stop screw, the reducers act as an annular flange, so no marks are left on the shaft.
Shafts can be removed or repositioned repeatedly without touching the reducers, which remain in the hubs.
EGP 843.04
EGP 421.52 Each (In a Pack of 2) (ex VAT)
2
EGP 843.04
EGP 421.52 Each (In a Pack of 2) (ex VAT)
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HucoShaft Diameter
3mm
Outside Diameter
6.35mm
Length
6.6mm
Material
Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Country of Origin
United Kingdom
Product details
Bore reducers
These bore reducers are designed for use with universal joints, nickel bellows seals and shaft couplings.
They allow the bore diameter to be adjusted, increasing the range of diameters available.
When fitted to hubs with a stop screw, the reducers act as an annular flange, so no marks are left on the shaft.
Shafts can be removed or repositioned repeatedly without touching the reducers, which remain in the hubs.