Technical Document
Specifications
Brand
HucoBore
30.5mm
Overall Length
67mm
Overall Diameter
56mm
Material
Rubber
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-20°C
Country of Origin
Italy
Product details
Gaiters
Moulded from a mix of synthetic rubber materials
Operating temperature range -20 to 100°C.
Resistant to oils, greases, many chemical agents, sea water and tropical climates
Gaiters can be secured using cable ties around the locating ring on the outside diameter
EGP 1,037.07
EGP 1,037.07 Each (ex VAT)
1
EGP 1,037.07
EGP 1,037.07 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HucoBore
30.5mm
Overall Length
67mm
Overall Diameter
56mm
Material
Rubber
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-20°C
Country of Origin
Italy
Product details
Gaiters
Moulded from a mix of synthetic rubber materials
Operating temperature range -20 to 100°C.
Resistant to oils, greases, many chemical agents, sea water and tropical climates
Gaiters can be secured using cable ties around the locating ring on the outside diameter