Huco Shaft Collar, Two Piece, Clamp Screw, Bore 20mm, OD 40mm, W 15mm, Steel

RS Stock No.: 691-8121Brand: HucoManufacturers Part No.: 046201020Distrelec Article No.: 30409518
brand-logo
View all in Shaft Collars

Technical Document

Specifications

Brand

Huco

Shaft Diameter

20mm

One/Two Piece

Two Piece

Material

Steel

Outside Diameter

40mm

Fastening

Clamp Screw

Threaded Bore Size

M6 x 16

Width

15mm

Finish

Black Oxide

Country of Origin

China

Product details

Mild Steel Collars

Simple installation and adjustment
Clamp grips shaft without leaving score marks
Black oxide finish
Hugs the shaft with all round grip
Effective on hardened or plain shafts

Stock information temporarily unavailable.

EGP 952.03

EGP 952.03 Each (ex VAT)

Huco Shaft Collar, Two Piece, Clamp Screw, Bore 20mm, OD 40mm, W 15mm, Steel

EGP 952.03

EGP 952.03 Each (ex VAT)

Huco Shaft Collar, Two Piece, Clamp Screw, Bore 20mm, OD 40mm, W 15mm, Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Huco

Shaft Diameter

20mm

One/Two Piece

Two Piece

Material

Steel

Outside Diameter

40mm

Fastening

Clamp Screw

Threaded Bore Size

M6 x 16

Width

15mm

Finish

Black Oxide

Country of Origin

China

Product details

Mild Steel Collars

Simple installation and adjustment
Clamp grips shaft without leaving score marks
Black oxide finish
Hugs the shaft with all round grip
Effective on hardened or plain shafts