Huco Shaft Collar, Two Piece, Clamp Screw, Bore 6mm, OD 16mm, W 9mm, Steel

RS Stock No.: 691-8099Brand: HucoManufacturers Part No.: 046201006
brand-logo
View all in Shaft Collars

Technical Document

Specifications

Brand

Huco

Shaft Diameter

6mm

One/Two Piece

Two Piece

Material

Steel

Outside Diameter

16mm

Fastening

Clamp Screw

Threaded Bore Size

M3 x 8

Width

9mm

Finish

Black Oxide

Country of Origin

China

Product details

Mild Steel Collars

Simple installation and adjustment
Clamp grips shaft without leaving score marks
Black oxide finish
Hugs the shaft with all round grip
Effective on hardened or plain shafts

Stock information temporarily unavailable.

EGP 541.31

EGP 541.31 Each (ex VAT)

Huco Shaft Collar, Two Piece, Clamp Screw, Bore 6mm, OD 16mm, W 9mm, Steel

EGP 541.31

EGP 541.31 Each (ex VAT)

Huco Shaft Collar, Two Piece, Clamp Screw, Bore 6mm, OD 16mm, W 9mm, Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Huco

Shaft Diameter

6mm

One/Two Piece

Two Piece

Material

Steel

Outside Diameter

16mm

Fastening

Clamp Screw

Threaded Bore Size

M3 x 8

Width

9mm

Finish

Black Oxide

Country of Origin

China

Product details

Mild Steel Collars

Simple installation and adjustment
Clamp grips shaft without leaving score marks
Black oxide finish
Hugs the shaft with all round grip
Effective on hardened or plain shafts