Huber+Suhner Minibend Series Male SMA to Male SMA, 13in, Terminated50 Ω

RS Stock No.: 241-4366Brand: Huber+SuhnerManufacturers Part No.: MINIBEND R-13
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Terminated/Unterminated

Terminated

Connector 1

SMA

Connector 2

SMA

Connector 1 Gender

Male

Connector 2 Gender

Male

Outer Diameter

2.5mm

Characteristic Impedance

50 Ω

Length

13in

Sheath Colour

Blue

Series

Minibend

Sheath Material

FEP

Shielding

Steel Braid

Country of Origin

Costa Rica

Stock information temporarily unavailable.

EGP 8,538.86

EGP 8,538.86 Each (ex VAT)

Huber+Suhner Minibend Series Male SMA to Male SMA, 13in, Terminated50 Ω

EGP 8,538.86

EGP 8,538.86 Each (ex VAT)

Huber+Suhner Minibend Series Male SMA to Male SMA, 13in, Terminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Terminated/Unterminated

Terminated

Connector 1

SMA

Connector 2

SMA

Connector 1 Gender

Male

Connector 2 Gender

Male

Outer Diameter

2.5mm

Characteristic Impedance

50 Ω

Length

13in

Sheath Colour

Blue

Series

Minibend

Sheath Material

FEP

Shielding

Steel Braid

Country of Origin

Costa Rica