Technical Document
Specifications
Brand
Huber+SuhnerGender
Male
Coaxial Connector Type
N Connector
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
0 → 4GHz
Body Plating
White Bronze
Contact Material
Brass
Contact Plating
Gold over Nickel
Country of Origin
Switzerland
Product details
Terminations
N-Series Standard Termination
Broadband operationability
Connectors meet the relevant IEC / MIL / CECC interface standards
High repeatability
N Series Huber+Suhner
EGP 5,011.30
EGP 5,011.30 Each (ex VAT)
1
EGP 5,011.30
EGP 5,011.30 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Huber+SuhnerGender
Male
Coaxial Connector Type
N Connector
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
0 → 4GHz
Body Plating
White Bronze
Contact Material
Brass
Contact Plating
Gold over Nickel
Country of Origin
Switzerland
Product details
Terminations
N-Series Standard Termination
Broadband operationability
Connectors meet the relevant IEC / MIL / CECC interface standards
High repeatability