Huber+Suhner RF Power Divider, 2-Port, 12.4GHz Max

RS Stock No.: 283-3904Brand: Huber+SuhnerManufacturers Part No.: 4901.19.ADistrelec Article No.: 14645419
brand-logo
View all in RF Power Dividers

Technical Document

Specifications

Maximum Frequency

12.4GHz

Number of Output Ports

2

Country of Origin

Switzerland

Stock information temporarily unavailable.

EGP 30,332.96

EGP 30,332.96 Each (ex VAT)

Huber+Suhner RF Power Divider, 2-Port, 12.4GHz Max

EGP 30,332.96

EGP 30,332.96 Each (ex VAT)

Huber+Suhner RF Power Divider, 2-Port, 12.4GHz Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Frequency

12.4GHz

Number of Output Ports

2

Country of Origin

Switzerland