Huber+Suhner Mechanical Torque Wrench, 0.45Nm

RS Stock No.: 261-0265Brand: Huber+SuhnerManufacturers Part No.: 22642374Distrelec Article No.: 30316631
brand-logo
View all in Torque Wrenches

Technical Document

Specifications

Torque Wrench Type

Mechanical Torque Wrench

Torque Range

0.45Nm

Finish

Black

VDE/1000V Approved

No

Overall Length

115 mm

Country of Origin

Switzerland

Stock information temporarily unavailable.

EGP 13,197.41

EGP 13,197.41 Each (ex VAT)

Huber+Suhner Mechanical Torque Wrench, 0.45Nm

EGP 13,197.41

EGP 13,197.41 Each (ex VAT)

Huber+Suhner Mechanical Torque Wrench, 0.45Nm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Torque Wrench Type

Mechanical Torque Wrench

Torque Range

0.45Nm

Finish

Black

VDE/1000V Approved

No

Overall Length

115 mm

Country of Origin

Switzerland