Huber+Suhner Mechanical Torque Wrench, 1Nm

RS Stock No.: 261-0253Brand: Huber+SuhnerManufacturers Part No.: 22543130Distrelec Article No.: 30316626
brand-logo
View all in Torque Wrenches

Technical Document

Specifications

Torque Wrench Type

Mechanical Torque Wrench

Torque Range

1Nm

Overall Length

115 mm

VDE/1000V Approved

No

Finish

Black

Country of Origin

Switzerland

You may be interested in
Stock information temporarily unavailable.

EGP 13,465.41

EGP 13,465.41 Each (ex VAT)

Huber+Suhner Mechanical Torque Wrench, 1Nm

EGP 13,465.41

EGP 13,465.41 Each (ex VAT)

Huber+Suhner Mechanical Torque Wrench, 1Nm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Torque Wrench Type

Mechanical Torque Wrench

Torque Range

1Nm

Overall Length

115 mm

VDE/1000V Approved

No

Finish

Black

Country of Origin

Switzerland

You may be interested in