Huber+Suhner, Plug Cable Mount QMA Connector, 50Ω, Crimp Termination, Right Angle Body

RS Stock No.: 612-7101Brand: Huber+SuhnerManufacturers Part No.: 16_QMA-50-3-2/133_NE
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

QMA Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Right Angle

Cable Type

RG58 C/U

Operating Frequency

0 to 11GHz

Body Plating

Copper Alloy

Contact Material

Brass

Contact Plating

Gold

Country of Origin

Switzerland

Product details

90° Cable Plug

HUBER+SUHNER QMA

The interface is based on the SMA dimensions, but instead of a threaded coupling mechanism, a new snap-lock mechanism is used.The QMA interface has a very similar performance to the SMA, but in addition it offers an easier, faster and safer coupling operation, resulting in significant time saving during the production of systems. The packaging density of QMA is increased compared to SMA connectors as no torque spanner is required to fasten the coupling nut.

You may be interested in
Stock information temporarily unavailable.

EGP 1,601.90

EGP 1,601.90 Each (ex VAT)

Huber+Suhner, Plug Cable Mount QMA Connector, 50Ω, Crimp Termination, Right Angle Body

EGP 1,601.90

EGP 1,601.90 Each (ex VAT)

Huber+Suhner, Plug Cable Mount QMA Connector, 50Ω, Crimp Termination, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Coaxial Connector Type

QMA Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Right Angle

Cable Type

RG58 C/U

Operating Frequency

0 to 11GHz

Body Plating

Copper Alloy

Contact Material

Brass

Contact Plating

Gold

Country of Origin

Switzerland

Product details

90° Cable Plug

HUBER+SUHNER QMA

The interface is based on the SMA dimensions, but instead of a threaded coupling mechanism, a new snap-lock mechanism is used.The QMA interface has a very similar performance to the SMA, but in addition it offers an easier, faster and safer coupling operation, resulting in significant time saving during the production of systems. The packaging density of QMA is increased compared to SMA connectors as no torque spanner is required to fasten the coupling nut.

You may be interested in