Hongfa Europe GMBH PCB Mount Power Relay, 12V dc Coil, 10A Switching Current, DPST

RS Stock No.: 176-2858Brand: Hongfa Europe GMBHManufacturers Part No.: HF140FF/012-2HTF
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

DPST

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

30V dc

Maximum Switching Voltage (DC)

30V dc

Maximum Switching Current AC

10 A

Maximum Switching Current DC

10 A

Maximum Switching Current (AC)

10 A

Maximum Switching Current (DC)

10 A

Length

29mm

Coil Resistance

275Ω

Coil Power

530mW

Life

1 x 10^7 cycles

Minimum Operating Temperature

-40°C

Series

HF140FF

Height

26.3mm

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

5kV

Contact Material

Silver Alloy

Depth

13mm

Maximum Switching Power AC

2.5 kVA

Maximum Switching Power DC

240 W

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

EGP 459.08

EGP 229.54 Each (In a Pack of 2) (ex VAT)

Hongfa Europe GMBH PCB Mount Power Relay, 12V dc Coil, 10A Switching Current, DPST

EGP 459.08

EGP 229.54 Each (In a Pack of 2) (ex VAT)

Hongfa Europe GMBH PCB Mount Power Relay, 12V dc Coil, 10A Switching Current, DPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

DPST

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

30V dc

Maximum Switching Voltage (DC)

30V dc

Maximum Switching Current AC

10 A

Maximum Switching Current DC

10 A

Maximum Switching Current (AC)

10 A

Maximum Switching Current (DC)

10 A

Length

29mm

Coil Resistance

275Ω

Coil Power

530mW

Life

1 x 10^7 cycles

Minimum Operating Temperature

-40°C

Series

HF140FF

Height

26.3mm

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

5kV

Contact Material

Silver Alloy

Depth

13mm

Maximum Switching Power AC

2.5 kVA

Maximum Switching Power DC

240 W

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in