Technical Document
Specifications
Brand
Hongfa Europe GMBHCoil Voltage
24V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V
Maximum Switching Voltage (AC)
250V
Maximum Switching Voltage DC
30V dc
Maximum Switching Voltage (DC)
30V dc
Length
35.5mm
Coil Resistance
70Ω
Coil Power
2.7W
Depth
35.5mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C
Isolation Coil To Contact
2.5kV ac
Height
55.3mm
Life
100000 (Electrical) Operations, 10000000 (Mechanical) Operations
Contact Material
Silver Alloy
Standards Met
cULus File No. 134517 Recognized
Maximum Switching Power DC
300 W
Maximum Switching Power AC
2.5 kVA
Application
Industrial
Country of Origin
China
Product details
HF10FH Miniature High Power Relays
HongFa HF10FH series miniature high power relays. The HF10FH range is available with industry standard 8 or 11 round terminals.
10 A switching capability
Long endurance
Industry standard terminals
RoHS compliant
EGP 1,040.03
EGP 1,040.03 Each (ex VAT)
1
EGP 1,040.03
EGP 1,040.03 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Hongfa Europe GMBHCoil Voltage
24V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V
Maximum Switching Voltage (AC)
250V
Maximum Switching Voltage DC
30V dc
Maximum Switching Voltage (DC)
30V dc
Length
35.5mm
Coil Resistance
70Ω
Coil Power
2.7W
Depth
35.5mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C
Isolation Coil To Contact
2.5kV ac
Height
55.3mm
Life
100000 (Electrical) Operations, 10000000 (Mechanical) Operations
Contact Material
Silver Alloy
Standards Met
cULus File No. 134517 Recognized
Maximum Switching Power DC
300 W
Maximum Switching Power AC
2.5 kVA
Application
Industrial
Country of Origin
China
Product details
HF10FH Miniature High Power Relays
HongFa HF10FH series miniature high power relays. The HF10FH range is available with industry standard 8 or 11 round terminals.
10 A switching capability
Long endurance
Industry standard terminals
RoHS compliant