Technical Document
Specifications
Brand
Hongfa Europe GMBHCoil Voltage
120V ac
Contact Configuration
SPDT
Mounting Type
Flange Mount
Switching Current
20A
Number of Poles
1
Latching
No
Terminal Type
Quick Connect
Maximum Switching Voltage AC
277V
Maximum Switching Voltage (AC)
277V
Maximum Switching Voltage DC
28V dc
Maximum Switching Voltage (DC)
28V dc
Length
50mm
Coil Resistance
2500Ω
Coil Power
2W
Life
10000000 (Mechanical) operations
Height
27.2mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+60°C
Isolation Coil To Contact
2.5kV ac
Contact Material
Silver Alloy
Depth
27.8mm
Standards Met
cULus
Maximum Switching Power AC
4.8 kVA
Maximum Switching Power DC
560 W
Country of Origin
China
Product details
HF105F-4 Miniature High Power Relays
HongFa HF105F-4 series miniature high-power relays. The HF105F-4 range feature 2.8 mm width coil terminals in a plastic sealed flange mount housing.
Features and Benefits
30 A switching capability
AC and DC coil options available
2.5 kV dielectric strength
Heavy load up to 7200 VA
Silver tin oxide terminals
RoHS compliant
EGP 732.11
EGP 732.11 Each (ex VAT)
1
EGP 732.11
EGP 732.11 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Hongfa Europe GMBHCoil Voltage
120V ac
Contact Configuration
SPDT
Mounting Type
Flange Mount
Switching Current
20A
Number of Poles
1
Latching
No
Terminal Type
Quick Connect
Maximum Switching Voltage AC
277V
Maximum Switching Voltage (AC)
277V
Maximum Switching Voltage DC
28V dc
Maximum Switching Voltage (DC)
28V dc
Length
50mm
Coil Resistance
2500Ω
Coil Power
2W
Life
10000000 (Mechanical) operations
Height
27.2mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+60°C
Isolation Coil To Contact
2.5kV ac
Contact Material
Silver Alloy
Depth
27.8mm
Standards Met
cULus
Maximum Switching Power AC
4.8 kVA
Maximum Switching Power DC
560 W
Country of Origin
China
Product details
HF105F-4 Miniature High Power Relays
HongFa HF105F-4 series miniature high-power relays. The HF105F-4 range feature 2.8 mm width coil terminals in a plastic sealed flange mount housing.
Features and Benefits
30 A switching capability
AC and DC coil options available
2.5 kV dielectric strength
Heavy load up to 7200 VA
Silver tin oxide terminals
RoHS compliant