Technical Document
Specifications
Brand
HoneywellActuator Type
Pin Plunger
Contact Current Rating
5 A
Contact Configuration
SP-CO
IP Rating
IP40
Operating Force
0.15 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Silver Alloy
Case Material
PBT
Mechanical Life
1000000Cycle
Release Force
0.04N
Operating Temperature Range
-25 → +85°C
Switch Operation
Snap Action
Country of Origin
China
EGP 3,441.60
EGP 344.16 Each (In a Bag of 10) (ex VAT)
10
EGP 3,441.60
EGP 344.16 Each (In a Bag of 10) (ex VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HoneywellActuator Type
Pin Plunger
Contact Current Rating
5 A
Contact Configuration
SP-CO
IP Rating
IP40
Operating Force
0.15 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Silver Alloy
Case Material
PBT
Mechanical Life
1000000Cycle
Release Force
0.04N
Operating Temperature Range
-25 → +85°C
Switch Operation
Snap Action
Country of Origin
China