Honeywell Pin Plunger Micro Switch, Quick Connect Terminal, 22 A, SP-CO, IP00

RS Stock No.: 205-6129Brand: HoneywellManufacturers Part No.: V15T22-CZ200A02
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Pin Plunger

Terminal Type

Quick Connect

Contact Current Rating

22 A

Contact Configuration

SP-CO

IP Rating

IP00

Country of Origin

China

EGP 355,400.00

EGP 355.40 Each (In a Box of 1000) (ex VAT)

Honeywell Pin Plunger Micro Switch, Quick Connect Terminal, 22 A, SP-CO, IP00

EGP 355,400.00

EGP 355.40 Each (In a Box of 1000) (ex VAT)

Honeywell Pin Plunger Micro Switch, Quick Connect Terminal, 22 A, SP-CO, IP00

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Actuator Type

Pin Plunger

Terminal Type

Quick Connect

Contact Current Rating

22 A

Contact Configuration

SP-CO

IP Rating

IP00

Country of Origin

China