Honeywell SZL-VL Series Rod Limit Switch, NO/NC, IP67, SPDT, Metal Housing, 380V ac Max, 10A Max

RS Stock No.: 144-8399Brand: HoneywellManufacturers Part No.: SZL-VL-S-C-N-MDistrelec Article No.: 30138842
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Rod

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Metal

Maximum AC Voltage

380V

Maximum DC Voltage

220V

Connection Type

M12

Series

SZL-VL

Action Type

Snap Action

Length

28.5mm

Width

129mm

Maximum Operating Temperature

+70°C

Standards Met

CCC, CE, cULus

Minimum Operating Temperature

-20°C

Depth

46.7mm

Mounting Orientation

Front, Side

Mechanical Life

10000000Cycles

Country of Origin

China

Product details

Honeywell Limits SZL-VL-S Miniature Limit Switches

Honeywell SZL-VL-S series miniature limit switch are designed for use in applications where limited mounting space is available. These switches are designed for machinery that requires a rugged and reliable limit switch. Its design enhances ease of wiring with ample wiring space, and has an optional cable gland for faster and more efficient wiring termination.
The SZL-VL-S series switches have a split-housing design made of a diecast body and head with glass filled, flame-retardant thermoplastic cover. The cover is removable for easy access and ease of installation. Modular actuator head design allows for configurations to meet various application needs.

Features and Benefits

Sealed to IP67, NEMA 1, 12, 13
Snap-action contacts
Diecast metal housing with glass filled, flame-retardant thermoplastic cover
Variety of actuators
RoHS compliant
Mechanical life rating: 10 million cycles
Electrical life rating: 0.5 million cycles

Stock information temporarily unavailable.

EGP 4,071.83

EGP 4,071.83 Each (ex VAT)

Honeywell SZL-VL Series Rod Limit Switch, NO/NC, IP67, SPDT, Metal Housing, 380V ac Max, 10A Max

EGP 4,071.83

EGP 4,071.83 Each (ex VAT)

Honeywell SZL-VL Series Rod Limit Switch, NO/NC, IP67, SPDT, Metal Housing, 380V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Rod

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Metal

Maximum AC Voltage

380V

Maximum DC Voltage

220V

Connection Type

M12

Series

SZL-VL

Action Type

Snap Action

Length

28.5mm

Width

129mm

Maximum Operating Temperature

+70°C

Standards Met

CCC, CE, cULus

Minimum Operating Temperature

-20°C

Depth

46.7mm

Mounting Orientation

Front, Side

Mechanical Life

10000000Cycles

Country of Origin

China

Product details

Honeywell Limits SZL-VL-S Miniature Limit Switches

Honeywell SZL-VL-S series miniature limit switch are designed for use in applications where limited mounting space is available. These switches are designed for machinery that requires a rugged and reliable limit switch. Its design enhances ease of wiring with ample wiring space, and has an optional cable gland for faster and more efficient wiring termination.
The SZL-VL-S series switches have a split-housing design made of a diecast body and head with glass filled, flame-retardant thermoplastic cover. The cover is removable for easy access and ease of installation. Modular actuator head design allows for configurations to meet various application needs.

Features and Benefits

Sealed to IP67, NEMA 1, 12, 13
Snap-action contacts
Diecast metal housing with glass filled, flame-retardant thermoplastic cover
Variety of actuators
RoHS compliant
Mechanical life rating: 10 million cycles
Electrical life rating: 0.5 million cycles