Technical Document
Specifications
Brand
HoneywellMaximum Overload Pressure
140kPa
Mounting Type
Through Hole
Package Type
DIP
Pin Count
8
Maximum Operating Pressure
10kPa
Stock information temporarily unavailable.
EGP 300,225.00
EGP 6,004.50 Each (In a Box of 50) (ex VAT)
Honeywell Piezoresistive Pressure Sensor, 10kPa Operating Max, Through-Hole Mount, 8-Pin, 140kPa Overload Max, DIP
50
EGP 300,225.00
EGP 6,004.50 Each (In a Box of 50) (ex VAT)
Honeywell Piezoresistive Pressure Sensor, 10kPa Operating Max, Through-Hole Mount, 8-Pin, 140kPa Overload Max, DIP
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HoneywellMaximum Overload Pressure
140kPa
Mounting Type
Through Hole
Package Type
DIP
Pin Count
8
Maximum Operating Pressure
10kPa