Technical Document
Specifications
Brand
HoneywellOutput Type
Digital
Supply Voltage
3.8 → 30 V dc
Terminal Type
Wire Lead
Switching Current
20 mA
Length
7.6mm
Width
20.3mm
Depth
5.1mm
Maximum Operating Temperature
+150°C
Dimensions
7.6 x 20.3 x 5.1 mm
Minimum Operating Temperature
-40°C
Country of Origin
Mexico
Product details
SR13 and SR15 series Hall effect sensors
Hall effect sensors in plastic casing with wires.
Flat or quick fit snap-in casing for rapid assembly.
Used in association with a magnet.
Application in various types of detection, low cost.
EGP 1,655.15
EGP 1,655.15 Each (ex VAT)
1
EGP 1,655.15
EGP 1,655.15 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HoneywellOutput Type
Digital
Supply Voltage
3.8 → 30 V dc
Terminal Type
Wire Lead
Switching Current
20 mA
Length
7.6mm
Width
20.3mm
Depth
5.1mm
Maximum Operating Temperature
+150°C
Dimensions
7.6 x 20.3 x 5.1 mm
Minimum Operating Temperature
-40°C
Country of Origin
Mexico
Product details
SR13 and SR15 series Hall effect sensors
Hall effect sensors in plastic casing with wires.
Flat or quick fit snap-in casing for rapid assembly.
Used in association with a magnet.
Application in various types of detection, low cost.