Honeywell Hall Effect Sensor, Digital Output, 3.8 → 30 V dc

RS Stock No.: 169-7671Brand: HoneywellManufacturers Part No.: SR15C-A3
brand-logo
View all in Hall Effect Sensors

Technical Document

Specifications

Output Type

Digital

Supply Voltage

3.8 → 30 V dc

Terminal Type

Wire Lead

Switching Current

20 mA

Length

7.6mm

Width

20.3mm

Depth

5.1mm

Dimensions

7.6 x 20.3 x 5.1 mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Country of Origin

Mexico

Product details

SR13 and SR15 series Hall effect sensors

Hall effect sensors in plastic casing with wires.
Flat or quick fit snap-in casing for rapid assembly.
Used in association with a magnet.
Application in various types of detection, low cost.

Stock information temporarily unavailable.

EGP 164,984.00

EGP 1,649.84 Each (In a Bag of 100) (ex VAT)

Honeywell Hall Effect Sensor, Digital Output, 3.8 → 30 V dc

EGP 164,984.00

EGP 1,649.84 Each (In a Bag of 100) (ex VAT)

Honeywell Hall Effect Sensor, Digital Output, 3.8 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Type

Digital

Supply Voltage

3.8 → 30 V dc

Terminal Type

Wire Lead

Switching Current

20 mA

Length

7.6mm

Width

20.3mm

Depth

5.1mm

Dimensions

7.6 x 20.3 x 5.1 mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Country of Origin

Mexico

Product details

SR13 and SR15 series Hall effect sensors

Hall effect sensors in plastic casing with wires.
Flat or quick fit snap-in casing for rapid assembly.
Used in association with a magnet.
Application in various types of detection, low cost.