Honeywell Hall Effect Sensor, Digital Output, -1 → +25 V dc, 25V

RS Stock No.: 169-7672Brand: HoneywellManufacturers Part No.: SR13C-A1
brand-logo
View all in Hall Effect Sensors

Technical Document

Specifications

Output Type

Digital

Supply Voltage

-1 → +25 V dc

Terminal Type

Wire Lead

Maximum dc Voltage

25V

Switching Current

50 mA

Length

7.62mm

Width

20.32mm

Depth

11.43mm

Dimensions

7.62 x 20.32 x 11.43 mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Country of Origin

Mexico

Product details

SR13 and SR15 series Hall effect sensors

Hall effect sensors in plastic casing with wires.
Flat or quick fit snap-in casing for rapid assembly.
Used in association with a magnet.
Application in various types of detection, low cost.

Stock information temporarily unavailable.

EGP 129,965.65

EGP 129,965.65 1 Bag of 100 (ex VAT)

Honeywell Hall Effect Sensor, Digital Output, -1 → +25 V dc, 25V

EGP 129,965.65

EGP 129,965.65 1 Bag of 100 (ex VAT)

Honeywell Hall Effect Sensor, Digital Output, -1 → +25 V dc, 25V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Type

Digital

Supply Voltage

-1 → +25 V dc

Terminal Type

Wire Lead

Maximum dc Voltage

25V

Switching Current

50 mA

Length

7.62mm

Width

20.32mm

Depth

11.43mm

Dimensions

7.62 x 20.32 x 11.43 mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Country of Origin

Mexico

Product details

SR13 and SR15 series Hall effect sensors

Hall effect sensors in plastic casing with wires.
Flat or quick fit snap-in casing for rapid assembly.
Used in association with a magnet.
Application in various types of detection, low cost.