Technical Document
Specifications
Brand
HoneywellSensor Function
Temperature & Humidity
Output Type
Digital
Interface Type
Serial-SPI
Accuracy
±3%
Pin Count
8
Operating Temperature Range
-40 to 100 °C
Package Type
SOIC
Country of Origin
Mexico
Stock information temporarily unavailable.
EGP 359,352.00
EGP 898.38 Each (On a Reel of 400) (ex VAT)
Honeywell Temperature & Humidity Sensor, Digital Output, Serial-SPI, ±3%, 8 Pins
400
EGP 359,352.00
EGP 898.38 Each (On a Reel of 400) (ex VAT)
Honeywell Temperature & Humidity Sensor, Digital Output, Serial-SPI, ±3%, 8 Pins
Stock information temporarily unavailable.
400
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HoneywellSensor Function
Temperature & Humidity
Output Type
Digital
Interface Type
Serial-SPI
Accuracy
±3%
Pin Count
8
Operating Temperature Range
-40 to 100 °C
Package Type
SOIC
Country of Origin
Mexico