Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Honeywell GLE Series Roller Lever Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 300V ac Max, 6A Max

RS Stock No.: 186-8447Brand: HoneywellManufacturers Part No.: GLEB01DDistrelec Article No.: 30138762
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Roller Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

6A

Housing Material

Die Cast Zinc

Maximum AC Voltage

300V

Maximum DC Voltage

250V

Connection Type

PG13.5

Series

GLE

Action Type

Snap Action

Length

60mm

Maximum Operating Temperature

+85°C

Depth

30mm

Minimum Operating Temperature

-40°C

Width

65mm

Mechanical Life

10000000Cycles

Country of Origin

United Kingdom

Product details

Limit Switch - Three conduit Entry

Operating temperature range –25 to +85 °C
Current rating 6A Ith
Compact, metal, protected to IP66
PG 13.5 cable entry
CE marked in compliance with relevant European directives

Stock information temporarily unavailable.

EGP 13,289.85

EGP 13,289.85 Each (ex VAT)

Honeywell GLE Series Roller Lever Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 300V ac Max, 6A Max

EGP 13,289.85

EGP 13,289.85 Each (ex VAT)

Honeywell GLE Series Roller Lever Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 300V ac Max, 6A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Roller Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

6A

Housing Material

Die Cast Zinc

Maximum AC Voltage

300V

Maximum DC Voltage

250V

Connection Type

PG13.5

Series

GLE

Action Type

Snap Action

Length

60mm

Maximum Operating Temperature

+85°C

Depth

30mm

Minimum Operating Temperature

-40°C

Width

65mm

Mechanical Life

10000000Cycles

Country of Origin

United Kingdom

Product details

Limit Switch - Three conduit Entry

Operating temperature range –25 to +85 °C
Current rating 6A Ith
Compact, metal, protected to IP66
PG 13.5 cable entry
CE marked in compliance with relevant European directives