Honeywell Roller Lever Limit Switch, 1NC/1NO, IP67, SPDT, Die Cast Zinc Housing, 300V ac ac Max, 10A Max

RS Stock No.: 217-7131Brand: HoneywellManufacturers Part No.: GLCB01A5B
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Roller Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

1NC/1NO

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

300V ac

Action Type

Snap Action

Stock information temporarily unavailable.

EGP 10,985.12

EGP 10,985.12 Each (ex VAT)

Honeywell Roller Lever Limit Switch, 1NC/1NO, IP67, SPDT, Die Cast Zinc Housing, 300V ac ac Max, 10A Max

EGP 10,985.12

EGP 10,985.12 Each (ex VAT)

Honeywell Roller Lever Limit Switch, 1NC/1NO, IP67, SPDT, Die Cast Zinc Housing, 300V ac ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Roller Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

1NC/1NO

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

300V ac

Action Type

Snap Action