Technical Document
Specifications
Brand
HoneywellActuator Type
Plunger
Terminal Type
Screw
Contact Current Rating
16 A @ 250 V ac
Contact Configuration
SPDT
Operating Force
3.63 N
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Contact Material
Silver
Case Material
Phenolic
Release Force
1.08N
Operating Temperature Range
-55 → +85°C
Standards Met
CSA, UL
Country of Origin
Mexico
Product details
Heavy-duty Type (a) Microswitch
Available with a choice of actuators
Connection by screw and cup washer
Panel mounting types should be bush mounted using the supplied fixing nuts
The collapsible roller version operates in one direction only
Optional terminal cover has knockouts to provide a choice of wiring positions
Contact Rating; 15A @ 480Vac/28Vdc
Contact material; silver
Approvals
UL; CSA
EGP 4,855.41
EGP 4,855.41 Each (ex VAT)
1
EGP 4,855.41
EGP 4,855.41 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HoneywellActuator Type
Plunger
Terminal Type
Screw
Contact Current Rating
16 A @ 250 V ac
Contact Configuration
SPDT
Operating Force
3.63 N
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Contact Material
Silver
Case Material
Phenolic
Release Force
1.08N
Operating Temperature Range
-55 → +85°C
Standards Met
CSA, UL
Country of Origin
Mexico
Product details
Heavy-duty Type (a) Microswitch
Available with a choice of actuators
Connection by screw and cup washer
Panel mounting types should be bush mounted using the supplied fixing nuts
The collapsible roller version operates in one direction only
Optional terminal cover has knockouts to provide a choice of wiring positions
Contact Rating; 15A @ 480Vac/28Vdc
Contact material; silver
Approvals
UL; CSA