Technical Document
Specifications
Brand
HoneywellMedia Monitored
Air
Device Type
High Flow Mass
Minimum Flow Rate
0 L/min
Maximum Flow Rate
15 L/min
Supply Voltage
5 V
Series
AWM 5000
Stock information temporarily unavailable.
EGP 26,517.14
EGP 26,517.14 Each (ex VAT)
Honeywell AWM 5000 Series High Flow Mass Airflow Sensor for Air, 0 l/min Min, 15 L/min Max
1
EGP 26,517.14
EGP 26,517.14 Each (ex VAT)
Honeywell AWM 5000 Series High Flow Mass Airflow Sensor for Air, 0 l/min Min, 15 L/min Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HoneywellMedia Monitored
Air
Device Type
High Flow Mass
Minimum Flow Rate
0 L/min
Maximum Flow Rate
15 L/min
Supply Voltage
5 V
Series
AWM 5000