Honeywell Unamplified Airflow Sensor, -1000 sccm → 1000 cm³/min, AWM2000 Series

RS Stock No.: 407-568Brand: HoneywellManufacturers Part No.: AWM2300V
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Media Monitored

Dry Gas

Device Type

Unamplified

Minimum Flow Rate

-1000 sccm

Maximum Flow Rate

1000 cm³/min

Supply Voltage

15 V dc

Pipe Diameter Range

0.2 in

Maximum Pressure

25psi

Material

Plastic

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Series

AWM2000

Product details

Unamplified Airflow Sensor AWM2000 Series

The AWM2000 Series microbridge mass airflow sensor is a passive device comprised of two Wheatstone bridges. The heater control circuit is required for operation per specifications. The sensing bridge supply circuit is also required for operation per specifications. The differential amplifier is a useful interface for the sensing bridge.

Features and Benefits

• Bidirectional sensing capability
• Actual mass airflow sensing
• Low differential pressure sensing

Product Application Information

• Damper control for heating, ventilation, and air conditioning systems
• Gas analysers
• Low vacuum control
• Process control
• Medical respirators and ventilators
• Oxygen concentrators
• Leak detection equipment
• Vent hoods
• Anaesthesia control
• Gas metering
• Gas chromatography

Stock information temporarily unavailable.

EGP 12,832.03

EGP 12,832.03 Each (ex VAT)

Honeywell Unamplified Airflow Sensor, -1000 sccm → 1000 cm³/min, AWM2000 Series

EGP 12,832.03

EGP 12,832.03 Each (ex VAT)

Honeywell Unamplified Airflow Sensor, -1000 sccm → 1000 cm³/min, AWM2000 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Media Monitored

Dry Gas

Device Type

Unamplified

Minimum Flow Rate

-1000 sccm

Maximum Flow Rate

1000 cm³/min

Supply Voltage

15 V dc

Pipe Diameter Range

0.2 in

Maximum Pressure

25psi

Material

Plastic

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Series

AWM2000

Product details

Unamplified Airflow Sensor AWM2000 Series

The AWM2000 Series microbridge mass airflow sensor is a passive device comprised of two Wheatstone bridges. The heater control circuit is required for operation per specifications. The sensing bridge supply circuit is also required for operation per specifications. The differential amplifier is a useful interface for the sensing bridge.

Features and Benefits

• Bidirectional sensing capability
• Actual mass airflow sensing
• Low differential pressure sensing

Product Application Information

• Damper control for heating, ventilation, and air conditioning systems
• Gas analysers
• Low vacuum control
• Process control
• Medical respirators and ventilators
• Oxygen concentrators
• Leak detection equipment
• Vent hoods
• Anaesthesia control
• Gas metering
• Gas chromatography