Indicator Lens Square Style, Green, 20.5mm Long

RS Stock No.: 335-766Brand: HoneywellManufacturers Part No.: AML51-C10G
brand-logo
View all in Indicator Lenses

Technical Document

Specifications

Lens Colour

Green

Lens Shape

Square

Length

20.5mm

For Use With

AML11, 21, 31 Switches And AML41 Indicators

Country of Origin

United States

Product details

Lens / Buttons

Suitable for use with 'Pushbutton Switches, Modular & Illuminated' (stk no. 335-671 typically) & 'Pushbutton Power Switches, Modular & Illuminated' (stk no. 664-165 typically).

You may be interested in
Indicator Lens Square Style, White, 20.5mm Long
EGP 413.11Each (In a Pack of 5) (ex VAT)
Indicator Lens Square Style, Black, 20.5mm Long
EGP 403.15Each (In a Pack of 5) (ex VAT)
Indicator Lens Square Style, Blue, 20.5mm Long
EGP 299.08Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

EGP 2,336.95

EGP 467.39 Each (In a Pack of 5) (ex VAT)

Indicator Lens Square Style, Green, 20.5mm Long

EGP 2,336.95

EGP 467.39 Each (In a Pack of 5) (ex VAT)

Indicator Lens Square Style, Green, 20.5mm Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Indicator Lens Square Style, White, 20.5mm Long
EGP 413.11Each (In a Pack of 5) (ex VAT)
Indicator Lens Square Style, Black, 20.5mm Long
EGP 403.15Each (In a Pack of 5) (ex VAT)
Indicator Lens Square Style, Blue, 20.5mm Long
EGP 299.08Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Lens Colour

Green

Lens Shape

Square

Length

20.5mm

For Use With

AML11, 21, 31 Switches And AML41 Indicators

Country of Origin

United States

Product details

Lens / Buttons

Suitable for use with 'Pushbutton Switches, Modular & Illuminated' (stk no. 335-671 typically) & 'Pushbutton Power Switches, Modular & Illuminated' (stk no. 664-165 typically).

You may be interested in
Indicator Lens Square Style, White, 20.5mm Long
EGP 413.11Each (In a Pack of 5) (ex VAT)
Indicator Lens Square Style, Black, 20.5mm Long
EGP 403.15Each (In a Pack of 5) (ex VAT)
Indicator Lens Square Style, Blue, 20.5mm Long
EGP 299.08Each (In a Pack of 5) (ex VAT)