Honeywell 914CE Series Roller Plunger Limit Switch, NO/NC, IP66, IP67, IP68, SPDT, Die Cast Zinc Housing, 250V ac Max,

RS Stock No.: 808-2713Brand: HoneywellManufacturers Part No.: 914CE2-QDistrelec Article No.: 30343960
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Roller Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP66, IP67, IP68

Maximum Current

5A

Housing Material

Die Cast Zinc

Maximum AC Voltage

250V

Maximum DC Voltage

28V

Connection Type

M12

Series

914CE

Action Type

Snap Action

Length

40mm

Width

16mm

Maximum Operating Temperature

+105°C

Depth

44mm

Minimum Operating Temperature

0°C

Mechanical Life

10000000Operations

Mounting Orientation

Vertical

Country of Origin

United Kingdom

Product details

914CE Compact Limit Switches

The 914CE series of compact limit switches from Honeywell feature fluorocarbon diaphragm sealing which provides reliable protection to a high standard. The switch terminals are enclosed in an epoxy sealant offering increased durability and robustness in harsh industrial environments. The compact design of the 914CE limit switch range allows for minimal space on equipment to be occupied when installed. The wide range of plunger variations and different cable entry positions provide a complete offer of solutions for limit switching applications.

Die-cast zinc housing for robustness and durability
Wide temperature operating range
Well suited for a 10,000,000 actuation life cycle

You may be interested in
Stock information temporarily unavailable.

EGP 12,885.49

EGP 12,885.49 Each (ex VAT)

Honeywell 914CE Series Roller Plunger Limit Switch, NO/NC, IP66, IP67, IP68, SPDT, Die Cast Zinc Housing, 250V ac Max,

EGP 12,885.49

EGP 12,885.49 Each (ex VAT)

Honeywell 914CE Series Roller Plunger Limit Switch, NO/NC, IP66, IP67, IP68, SPDT, Die Cast Zinc Housing, 250V ac Max,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Actuator Type

Roller Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP66, IP67, IP68

Maximum Current

5A

Housing Material

Die Cast Zinc

Maximum AC Voltage

250V

Maximum DC Voltage

28V

Connection Type

M12

Series

914CE

Action Type

Snap Action

Length

40mm

Width

16mm

Maximum Operating Temperature

+105°C

Depth

44mm

Minimum Operating Temperature

0°C

Mechanical Life

10000000Operations

Mounting Orientation

Vertical

Country of Origin

United Kingdom

Product details

914CE Compact Limit Switches

The 914CE series of compact limit switches from Honeywell feature fluorocarbon diaphragm sealing which provides reliable protection to a high standard. The switch terminals are enclosed in an epoxy sealant offering increased durability and robustness in harsh industrial environments. The compact design of the 914CE limit switch range allows for minimal space on equipment to be occupied when installed. The wide range of plunger variations and different cable entry positions provide a complete offer of solutions for limit switching applications.

Die-cast zinc housing for robustness and durability
Wide temperature operating range
Well suited for a 10,000,000 actuation life cycle

You may be interested in