Technical Document
Specifications
Brand
HoneywellActuator Type
Roller Plunger
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP66, IP67, IP68
Maximum Current
5A
Housing Material
Die Cast Zinc
Maximum AC Voltage
250V
Maximum DC Voltage
28V
Connection Type
M12
Series
14CE, 914CE
Action Type
Snap Action
Length
40mm
Width
16mm
Maximum Operating Temperature
+105°C
Depth
44mm
Minimum Operating Temperature
0°C
Mechanical Life
10000000Operations
Mounting Orientation
Vertical
Country of Origin
United Kingdom
Product details
914CE Compact Limit Switches
The 914CE series of compact limit switches from Honeywell feature fluorocarbon diaphragm sealing which provides reliable protection to a high standard. The switch terminals are enclosed in an epoxy sealant offering increased durability and robustness in harsh industrial environments. The compact design of the 914CE limit switch range allows for minimal space on equipment to be occupied when installed. The wide range of plunger variations and different cable entry positions provide a complete offer of solutions for limit switching applications.
Die-cast zinc housing for robustness and durability
Wide temperature operating range
Well suited for a 10,000,000 actuation life cycle
EGP 18,325.98
EGP 18,325.98 Each (ex VAT)
1
EGP 18,325.98
EGP 18,325.98 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HoneywellActuator Type
Roller Plunger
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP66, IP67, IP68
Maximum Current
5A
Housing Material
Die Cast Zinc
Maximum AC Voltage
250V
Maximum DC Voltage
28V
Connection Type
M12
Series
14CE, 914CE
Action Type
Snap Action
Length
40mm
Width
16mm
Maximum Operating Temperature
+105°C
Depth
44mm
Minimum Operating Temperature
0°C
Mechanical Life
10000000Operations
Mounting Orientation
Vertical
Country of Origin
United Kingdom
Product details
914CE Compact Limit Switches
The 914CE series of compact limit switches from Honeywell feature fluorocarbon diaphragm sealing which provides reliable protection to a high standard. The switch terminals are enclosed in an epoxy sealant offering increased durability and robustness in harsh industrial environments. The compact design of the 914CE limit switch range allows for minimal space on equipment to be occupied when installed. The wide range of plunger variations and different cable entry positions provide a complete offer of solutions for limit switching applications.
Die-cast zinc housing for robustness and durability
Wide temperature operating range
Well suited for a 10,000,000 actuation life cycle