Honeywell Bi-Metallic Thermostat, Opens at +250°C, Closes at +210°C, +260°C Max, SPST NC, Automatic Reset, Bracket Mount

RS Stock No.: 228-2529Brand: HoneywellManufacturers Part No.: 2455RC-90820467Distrelec Article No.: 30399478
brand-logo
View all in Thermostatic Switches

Technical Document

Specifications

Minimum Temperature

0°C

Maximum Temperature

+260°C

Opening Temperature

+250°C

Thermostat Type

Bi-Metallic

Closing Temperature

+210°C

Switch Configuration

SPST NC

Contact Rating

15A

Contact Voltage Rating

120 → 250V ac

Terminal Type

Quick Connect

Switch Function

NO

Mounting Type

Bracket Mount

Reset Type

Automatic

Distrelec Product Id

30399478

Country of Origin

China

Product details

High Temperature Bi-Metallic Thermostat

Designed specifically for harsh, high temperature environments
Snap action bi-metallic disc, which is electrically and thermally isolated from the switch, actuates the normally closed contacts
Ceramic housing with heat sensitive disc retained by a heat conducting stainless steel end cap
1/4in. tab termination
Contacts are rated to 250Vac 10A with a maximum contact resistance of 50mΩ
Dielectric strength of 2000Vac.

Approvals

UL recognised component, CSA Certified

Thermal Switches

Stock information temporarily unavailable.

EGP 2,277.36

EGP 2,277.36 Each (ex VAT)

Honeywell Bi-Metallic Thermostat, Opens at +250°C, Closes at +210°C, +260°C Max, SPST NC, Automatic Reset, Bracket Mount

EGP 2,277.36

EGP 2,277.36 Each (ex VAT)

Honeywell Bi-Metallic Thermostat, Opens at +250°C, Closes at +210°C, +260°C Max, SPST NC, Automatic Reset, Bracket Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Minimum Temperature

0°C

Maximum Temperature

+260°C

Opening Temperature

+250°C

Thermostat Type

Bi-Metallic

Closing Temperature

+210°C

Switch Configuration

SPST NC

Contact Rating

15A

Contact Voltage Rating

120 → 250V ac

Terminal Type

Quick Connect

Switch Function

NO

Mounting Type

Bracket Mount

Reset Type

Automatic

Distrelec Product Id

30399478

Country of Origin

China

Product details

High Temperature Bi-Metallic Thermostat

Designed specifically for harsh, high temperature environments
Snap action bi-metallic disc, which is electrically and thermally isolated from the switch, actuates the normally closed contacts
Ceramic housing with heat sensitive disc retained by a heat conducting stainless steel end cap
1/4in. tab termination
Contacts are rated to 250Vac 10A with a maximum contact resistance of 50mΩ
Dielectric strength of 2000Vac.

Approvals

UL recognised component, CSA Certified

Thermal Switches