Honeywell Bi-Metallic Thermostat, Opens at +220°C, Closes at +180°C, +260°C Max, NC, Automatic Reset, Bracket Mount

RS Stock No.: 228-2535Brand: HoneywellManufacturers Part No.: 2455RC-90820466Distrelec Article No.: 30399477
brand-logo
View all in Thermostatic Switches

Technical Document

Specifications

Minimum Temperature

0°C

Maximum Temperature

+260°C

Opening Temperature

+220°C

Thermostat Type

Bi-Metallic

Closing Temperature

+180°C

Switch Configuration

NC

Contact Rating

10A

Contact Voltage Rating

250V ac

Terminal Type

Solder Tab

Reset Type

Automatic

Switch Function

NO

Mounting Type

Bracket Mount

Country of Origin

China

Product details

High Temperature Bi-Metallic Thermostat

Designed specifically for harsh, high temperature environments
Snap action bi-metallic disc, which is electrically and thermally isolated from the switch, actuates the normally closed contacts
Ceramic housing with heat sensitive disc retained by a heat conducting stainless steel end cap
1/4in. tab termination
Contacts are rated to 250Vac 10A with a maximum contact resistance of 50mΩ
Dielectric strength of 2000Vac.

Approvals

UL recognised component, CSA Certified

Thermal Switches

EGP 3,417.94

EGP 3,417.94 Each (ex VAT)

Honeywell Bi-Metallic Thermostat, Opens at +220°C, Closes at +180°C, +260°C Max, NC, Automatic Reset, Bracket Mount

EGP 3,417.94

EGP 3,417.94 Each (ex VAT)

Honeywell Bi-Metallic Thermostat, Opens at +220°C, Closes at +180°C, +260°C Max, NC, Automatic Reset, Bracket Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Minimum Temperature

0°C

Maximum Temperature

+260°C

Opening Temperature

+220°C

Thermostat Type

Bi-Metallic

Closing Temperature

+180°C

Switch Configuration

NC

Contact Rating

10A

Contact Voltage Rating

250V ac

Terminal Type

Solder Tab

Reset Type

Automatic

Switch Function

NO

Mounting Type

Bracket Mount

Country of Origin

China

Product details

High Temperature Bi-Metallic Thermostat

Designed specifically for harsh, high temperature environments
Snap action bi-metallic disc, which is electrically and thermally isolated from the switch, actuates the normally closed contacts
Ceramic housing with heat sensitive disc retained by a heat conducting stainless steel end cap
1/4in. tab termination
Contacts are rated to 250Vac 10A with a maximum contact resistance of 50mΩ
Dielectric strength of 2000Vac.

Approvals

UL recognised component, CSA Certified

Thermal Switches