Honeywell Differential Pressure Sensor, 27.68in/H2O Operating Max, PCB Mount

RS Stock No.: 169-7635Brand: HoneywellManufacturers Part No.: 162PC01D
brand-logo
View all in Pressure Sensor ICs

Technical Document

Specifications

Sensor Type

Differential Pressure Sensors

Mounting Type

PCB Mount

Maximum Operating Pressure

27.68in/H2O

Maximum Operating Temperature

+85 °C

Maximum Output Voltage

6.1 V

Minimum Output Voltage

5.9 V

Minimum Operating Temperature

-40 °C

Country of Origin

China

Product details

Ultra Low Differential Pressure Type

These ultra-low pressure differential sensors provide an output voltage proportional to applied pressure. They operate from a single positive supply voltage rating at 8V. Signal conditioning results in directly useable outputs and temperature compensation results, in predictable performance over the specified temperature range. The Honeywell pressure sensor is fully signal conditioned and ready to measure ultra-low pressure. It also contains PCB terminals on opposite side from the ports.
Low pressure sensors can be used in many scenarios like HVAC (Heating ventilation and air conditioning), medical equipment, computer peripherals, and pneumatic equipment.

Features and benefits –
• Low pressure measurement
• PCB terminals on opposite side from the ports
• Fully signal conditioned
• Response time 1ms
• Amplified
• High sensitivity and low null shift
• Easily interchanged

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 2,256,840.00

EGP 75,228.00 Each (In a Box of 30) (ex VAT)

Honeywell Differential Pressure Sensor, 27.68in/H2O Operating Max, PCB Mount

EGP 2,256,840.00

EGP 75,228.00 Each (In a Box of 30) (ex VAT)

Honeywell Differential Pressure Sensor, 27.68in/H2O Operating Max, PCB Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Type

Differential Pressure Sensors

Mounting Type

PCB Mount

Maximum Operating Pressure

27.68in/H2O

Maximum Operating Temperature

+85 °C

Maximum Output Voltage

6.1 V

Minimum Output Voltage

5.9 V

Minimum Operating Temperature

-40 °C

Country of Origin

China

Product details

Ultra Low Differential Pressure Type

These ultra-low pressure differential sensors provide an output voltage proportional to applied pressure. They operate from a single positive supply voltage rating at 8V. Signal conditioning results in directly useable outputs and temperature compensation results, in predictable performance over the specified temperature range. The Honeywell pressure sensor is fully signal conditioned and ready to measure ultra-low pressure. It also contains PCB terminals on opposite side from the ports.
Low pressure sensors can be used in many scenarios like HVAC (Heating ventilation and air conditioning), medical equipment, computer peripherals, and pneumatic equipment.

Features and benefits –
• Low pressure measurement
• PCB terminals on opposite side from the ports
• Fully signal conditioned
• Response time 1ms
• Amplified
• High sensitivity and low null shift
• Easily interchanged

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more