Technical Document
Specifications
Brand
Honeywell SafetyReusable/Disposable
Reusable
Attachment Style
Band
Number of Pairs per Package
10
Single Number Rating SNR
23dB
Material
Polyurethane
Colour
Orange/Blue
Metal Detectable
No
Country of Origin
United States
Product details
QB3 noise protection headband
A lightweight, compact and comfortable noise protection headband.
Can be worn on the head, under the chin or behind the neck.
Designed for use by people exposed to noise intermittently or for short periods of time.
Soft, washable foam earplugs are designed to limit noise without penetrating the ear canal.
Headbands sold in boxes of 10 pairs.
Replacement plugs sold separately in boxes of 50 pairs.
Reusable Ear Plugs
EGP 11,031.53
EGP 11,031.53 1 Box of 1 (ex VAT)
1
EGP 11,031.53
EGP 11,031.53 1 Box of 1 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Honeywell SafetyReusable/Disposable
Reusable
Attachment Style
Band
Number of Pairs per Package
10
Single Number Rating SNR
23dB
Material
Polyurethane
Colour
Orange/Blue
Metal Detectable
No
Country of Origin
United States
Product details
QB3 noise protection headband
A lightweight, compact and comfortable noise protection headband.
Can be worn on the head, under the chin or behind the neck.
Designed for use by people exposed to noise intermittently or for short periods of time.
Soft, washable foam earplugs are designed to limit noise without penetrating the ear canal.
Headbands sold in boxes of 10 pairs.
Replacement plugs sold separately in boxes of 50 pairs.